Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805YA201JAT2A | |
|---|---|
DigiKey Part Number | 0805YA201JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805YA201JAT2A |
Description | CAP CER 200PF 16V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YA201JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A201FAT2A | KYOCERA AVX | 0 | 08051A201FAT2A-ND | kr.0.78206 | Upgrade |
| 08051A201GAT2A | KYOCERA AVX | 100.587 | 478-10384-1-ND | kr.2.54000 | Upgrade |
| 08051A201JAT2A | KYOCERA AVX | 57.799 | 478-10385-1-ND | kr.1.52000 | Upgrade |
| 08052A201JAT2A | KYOCERA AVX | 0 | 08052A201JAT2A-ND | kr.0.43401 | Upgrade |
| 08055A201FAT2A | KYOCERA AVX | 84.950 | 478-10508-1-ND | kr.3.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32684 | kr.1,307.36 |
| Unit Price without VAT: | kr.0.32684 |
|---|---|
| Unit Price with VAT: | kr.0.40855 |




