200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C201G5GACTU

DigiKey Part Number
399-C0805C201G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C201G5GACTUCT-ND - Cut Tape (CT)
399-C0805C201G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C201G5GACTU
Description
CAP CER 200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C201G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.84700kr.28.47
50kr.2.17340kr.108.67
100kr.1.96480kr.196.48
500kr.1.61328kr.806.64
1.000kr.1.50467kr.1,504.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34175kr.5,367.00
8.000kr.1.28120kr.10,249.60
12.000kr.1.25086kr.15,010.32
20.000kr.1.21722kr.24,344.40
28.000kr.1.19757kr.33,531.96
40.000kr.1.17865kr.47,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000