
08055A201FAT2A | |
|---|---|
DigiKey Part Number | 478-10508-2-ND - Tape & Reel (TR) 478-10508-1-ND - Cut Tape (CT) 478-10508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A201FAT2A |
Description | CAP CER 200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A201FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69620 | kr.84.81 |
| 100 | kr.1.52520 | kr.152.52 |
| 500 | kr.1.23662 | kr.618.31 |
| 1.000 | kr.1.14750 | kr.1,147.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01382 | kr.4,055.28 |
| 8.000 | kr.0.96416 | kr.7,713.28 |
| 12.000 | kr.0.93927 | kr.11,271.24 |
| 20.000 | kr.0.91170 | kr.18,234.00 |
| 28.000 | kr.0.89558 | kr.25,076.24 |
| 40.000 | kr.0.88007 | kr.35,202.80 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

