0805PC102KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.460
Unit Price: kr.2.98000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


KEMET
In Stock: 5.328
Unit Price: kr.1.33000
Datasheet

Direct


TDK
In Stock: 578
Unit Price: kr.1.01000
Datasheet

Direct


TDK
In Stock: 1.664
Unit Price: kr.1.08000
Datasheet

Direct


YAGEO
In Stock: 5.797
Unit Price: kr.0.76000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08458
Datasheet

Direct


Murata Electronics
In Stock: 99.416
Unit Price: kr.1.46000
Datasheet

Direct


Taiyo Yuden
In Stock: 1.820
Unit Price: kr.1.27000
Datasheet

Upgrade


Knowles Novacap
In Stock: 1.952
Unit Price: kr.18.83000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 738
Unit Price: kr.5.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC102KAT1A

DigiKey Part Number
478-5541-2-ND - Tape & Reel (TR)
478-5541-1-ND - Cut Tape (CT)
478-5541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805PC102KAT1A
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR72E102KTKYOCERA AVX3.460478-KGM21NR72E102KTCT-NDkr.2.98000Direct
0805J2500102KXTKnowles Syfer00805J2500102KXT-NDkr.1.51384Direct
C0805C102KARACTUKEMET5.328399-C0805C102KARACTUCT-NDkr.1.33000Direct
C2012X7R2E102K085AATDK578445-2277-1-NDkr.1.01000Direct
C2012X7R2E102K085AMTDK1.664445-6055-1-NDkr.1.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72669kr.1,453.38
4.000kr.0.68154kr.2,726.16
6.000kr.0.65892kr.3,953.52
10.000kr.0.63385kr.6,338.50
14.000kr.0.61921kr.8,668.94
20.000kr.0.60511kr.12,102.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500