
08055A220J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H220JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H220JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A220J4T2A |
Description | CAP CER 22PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A220J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A220J4T2A | KYOCERA AVX | 349 | 478-KAM21BCG2A220JTCT-ND | kr.1.39000 | Upgrade |
| AC0805JRNPO9BN220 | YAGEO | 5.720 | 311-3136-1-ND | kr.0.95000 | Direct |
| C0805C220J5GACAUTO | KEMET | 19.644 | 399-6937-1-ND | kr.1.08000 | Direct |
| C0805C220J1GACAUTO | KEMET | 38.810 | 399-6936-1-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57320 | kr.28.66 |
| 100 | kr.0.50280 | kr.50.28 |
| 500 | kr.0.38534 | kr.192.67 |
| 1.000 | kr.0.34921 | kr.349.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29506 | kr.1,180.24 |
| 8.000 | kr.0.27496 | kr.2,199.68 |
| 12.000 | kr.0.26490 | kr.3,178.80 |
| 20.000 | kr.0.25375 | kr.5,075.00 |
| 28.000 | kr.0.24724 | kr.6,922.72 |
| 40.000 | kr.0.24097 | kr.9,638.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

