22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN220

DigiKey Part Number
311-3136-2-ND - Tape & Reel (TR)
311-3136-1-ND - Cut Tape (CT)
311-3136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36900kr.18.45
100kr.0.32140kr.32.14
500kr.0.24042kr.120.21
1.000kr.0.21556kr.215.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16988kr.679.52
8.000kr.0.15674kr.1,253.92
12.000kr.0.15017kr.1,802.04
20.000kr.0.14289kr.2,857.80
28.000kr.0.13864kr.3,881.92
40.000kr.0.13454kr.5,381.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750