22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A220J4T2A

DigiKey Part Number
478-KAM21BCG2A220JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A220JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A220J4T2A
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A220J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO0BN220YAGEO2.888311-3129-1-NDkr.1.01000Direct
C0805C220J1GACAUTOKEMET38.810399-6936-1-NDkr.1.20000Direct
In-Stock: 349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56680kr.28.34
100kr.0.49770kr.49.77
500kr.0.38128kr.190.64
1.000kr.0.34547kr.345.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29175kr.1,167.00
8.000kr.0.27182kr.2,174.56
12.000kr.0.26184kr.3,142.08
20.000kr.0.25079kr.5,015.80
28.000kr.0.24433kr.6,841.24
40.000kr.0.23811kr.9,524.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750