Upgrade
Parametric Equivalent
Direct
Upgrade

08052C821KAT4A | |
|---|---|
DigiKey Part Number | 08052C821KAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052C821KAT4A |
Description | CAP CER 820PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C821KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08052C821JAT2A | KYOCERA AVX | 0 | 08052C821JAT2A-ND | kr.0.49991 | Upgrade |
| 08052C821KAT2A | KYOCERA AVX | 4.176 | 478-10456-1-ND | kr.1.65000 | Parametric Equivalent |
| C0805C821K2RACTU | KEMET | 0 | 399-C0805C821K2RACTUTR-ND | kr.0.49584 | Direct |
| CC0805JRX7RABB821 | YAGEO | 0 | 08052R821JBB20D-ND | kr.0.17583 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.30467 | kr.4,570.05 |
| Unit Price without VAT: | kr.0.30467 |
|---|---|
| Unit Price with VAT: | kr.0.38084 |




