0603YD105KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.28582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 72.608
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.826
Unit Price: kr.1.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 330.234
Unit Price: kr.1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.28582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.019
Unit Price: kr.57.07000
Datasheet

Direct


KEMET
In Stock: 169.741
Unit Price: kr.0.76000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.27.65000
Datasheet

Direct


TDK
In Stock: 297.492
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 103.950
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 822.711
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.1.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03177
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 22.172
Unit Price: kr.0.63000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD105KAJ2A

DigiKey Part Number
0603YD105KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YD105KAJ2A
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD105KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.