1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C105K080AA

DigiKey Part Number
445-1416-2-ND - Tape & Reel (TR)
445-1416-1-ND - Cut Tape (CT)
445-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C105K080AA
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C105K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E105K080ACTDK142.120445-5146-1-NDkr.0.76000Upgrade
C1608X5R1H105K080ABTDK386.784445-7468-1-NDkr.1.01000Upgrade
C1608X5R1V105K080ABTDK25.753445-7470-1-NDkr.1.14000Upgrade
C1608X7R1C105K080ACTDK535.446445-1604-1-NDkr.0.76000Upgrade
C1608X7R1E105K080ABTDK292.863445-5956-1-NDkr.1.14000Upgrade
In-Stock: 281.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.43700kr.4.37
50kr.0.30560kr.15.28
100kr.0.26500kr.26.50
500kr.0.19642kr.98.21
1.000kr.0.17524kr.175.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13962kr.558.48
8.000kr.0.12827kr.1,026.16
12.000kr.0.12258kr.1,470.96
20.000kr.0.11629kr.2,325.80
28.000kr.0.11261kr.3,153.08
40.000kr.0.10908kr.4,363.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500