


CC0603KRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1444-2-ND - Tape & Reel (TR) 311-1444-1-ND - Cut Tape (CT) 311-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25360 | kr.12.68 |
| 100 | kr.0.21870 | kr.21.87 |
| 500 | kr.0.16052 | kr.80.26 |
| 1.000 | kr.0.14265 | kr.142.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11041 | kr.441.64 |
| 8.000 | kr.0.10098 | kr.807.84 |
| 12.000 | kr.0.09626 | kr.1,155.12 |
| 20.000 | kr.0.09103 | kr.1,820.60 |
| 28.000 | kr.0.08798 | kr.2,463.44 |
| 40.000 | kr.0.08504 | kr.3,401.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

