Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

0603YC822KAT2A | |
|---|---|
DigiKey Part Number | 0603YC822KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC822KAT2A |
Description | CAP CER 8200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC822KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C822JAT2A | KYOCERA AVX | 0 | 06031C822JAT2A-ND | kr.0.33772 | Upgrade |
| 06031C822KAT4A | KYOCERA AVX | 0 | 06031C822KAT4A-ND | kr.0.20230 | Upgrade |
| 06033C822JAT2A | KYOCERA AVX | 0 | 06033C822JAT2A-ND | kr.0.33772 | Upgrade |
| 06033C822KAT2A | KYOCERA AVX | 3.763 | 478-06033C822KAT2ACT-ND | kr.1.20000 | Upgrade |
| 06035C822JAT2A | KYOCERA AVX | 4.476 | 478-10361-1-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23169 | kr.1,853.52 |
| Unit Price without VAT: | kr.0.23169 |
|---|---|
| Unit Price with VAT: | kr.0.28961 |




