8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C822KAT2A

DigiKey Part Number
478-1226-2-ND - Tape & Reel (TR)
478-1226-1-ND - Cut Tape (CT)
478-1226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C822KAT2A
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C822KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C822J5RACTUKEMET12.983399-C0603C822J5RACTUCT-NDkr.2.37000Upgrade
C0603C822K1RACTUKEMET6.399399-C0603C822K1RACTUCT-NDkr.1.99000Upgrade
GRM188R72A822KA01DMurata Electronics46.792490-6440-1-NDkr.0.83000Upgrade
In-Stock: 23.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32700kr.3.27
50kr.0.22560kr.11.28
100kr.0.19360kr.19.36
500kr.0.14114kr.70.57
1.000kr.0.12512kr.125.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10107kr.404.28
8.000kr.0.09216kr.737.28
12.000kr.0.08771kr.1,052.52
20.000kr.0.08278kr.1,655.60
28.000kr.0.07989kr.2,236.92
40.000kr.0.07712kr.3,084.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000