0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC563JAT2A

DigiKey Part Number
478-10364-2-ND - Tape & Reel (TR)
478-10364-1-ND - Cut Tape (CT)
478-10364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC563JAT2A
Description
CAP CER 0.056UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC563JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C563J4RACTUKEMET55.880399-C0603C563J4RACTUCT-NDkr.2.60000Direct
CC0603JRX7R7BB563YAGEO1.064311-3992-1-NDkr.0.76000Direct
C0603C563J3RACTUKEMET7.328399-C0603C563J3RACTUCT-NDkr.2.60000Upgrade
C0603C563J5RACTUKEMET11.964399-C0603C563J5RACTUCT-NDkr.2.60000Upgrade
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47607kr.1,904.28
8.000kr.0.44744kr.3,579.52
12.000kr.0.43311kr.5,197.32
20.000kr.0.41722kr.8,344.40
28.000kr.0.40794kr.11,422.32
40.000kr.0.39900kr.15,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750