0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB563

DigiKey Part Number
311-3992-2-ND - Tape & Reel (TR)
311-3992-1-ND - Cut Tape (CT)
311-3992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB563
Description
CAP CER 0.056UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB563 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YC563JAT2AKYOCERA AVX4.040478-10364-1-NDkr.2.03000Direct
C0603C563J3RACTUKEMET7.328399-C0603C563J3RACTUCT-NDkr.2.60000Upgrade
C0603C563J5RACTUKEMET11.964399-C0603C563J5RACTUCT-NDkr.2.60000Upgrade
C0603C563J4RACTUKEMET55.880399-C0603C563J4RACTUCT-NDkr.2.60000Parametric Equivalent
In-Stock: 1.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26310kr.26.31
500kr.0.19490kr.97.45
1.000kr.0.17397kr.173.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13584kr.543.36
8.000kr.0.12476kr.998.08
12.000kr.0.11922kr.1,430.64
20.000kr.0.11309kr.2,261.80
28.000kr.0.10951kr.3,066.28
40.000kr.0.10606kr.4,242.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000