0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C563J3RACTU

DigiKey Part Number
399-C0603C563J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C563J3RACTUCT-ND - Cut Tape (CT)
399-C0603C563J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C563J3RACTU
Description
CAP CER 0.056UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C563J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C563J5RACTUKEMET11.964399-C0603C563J5RACTUCT-NDkr.2.63000Upgrade
In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.56400kr.15.64
50kr.1.15380kr.57.69
100kr.1.02820kr.102.82
500kr.0.81714kr.408.57
1.000kr.0.75196kr.751.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65427kr.2,617.08
8.000kr.0.61798kr.4,943.84
12.000kr.0.59981kr.7,197.72
20.000kr.0.57966kr.11,593.20
28.000kr.0.56788kr.15,900.64
40.000kr.0.55655kr.22,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750