Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603YA100K4T2A | |
|---|---|
DigiKey Part Number | 0603YA100K4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YA100K4T2A |
Description | CAP CER 10PF 16V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YA100K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YA101K4T2A | KYOCERA AVX | 0 | 0603YA101K4T2A-ND | kr.0.24232 | Direct |
| 06033A101K4T2A | KYOCERA AVX | 2.706 | 478-KAM15ACG1E101KTCT-ND | kr.0.82000 | Upgrade |
| 06035A101K4T2A | KYOCERA AVX | 0 | 478-06035A101K4T2ACT-ND | kr.1.33000 | Upgrade |
| 0603YA100J4T2A | KYOCERA AVX | 0 | 0603YA100J4T2A-ND | kr.0.22723 | Upgrade |
| KAM15ACG1E100JT | KYOCERA AVX | 6.880 | 478-KAM15ACG1E100JTCT-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26916 | kr.2,153.28 |
| Unit Price without VAT: | kr.0.26916 |
|---|---|
| Unit Price with VAT: | kr.0.33645 |


