
KAM15ACG1H100JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H100JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H100JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H100JT |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H100JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70700 | kr.7.07 |
| 50 | kr.0.50160 | kr.25.08 |
| 100 | kr.0.43920 | kr.43.92 |
| 500 | kr.0.33372 | kr.166.86 |
| 1.000 | kr.0.30137 | kr.301.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22106 | kr.884.24 |
| 8.000 | kr.0.21891 | kr.1,751.28 |
| 12.000 | kr.0.21780 | kr.2,613.60 |
| 20.000 | kr.0.21601 | kr.4,320.20 |
| 28.000 | kr.0.21018 | kr.5,885.04 |
| 40.000 | kr.0.20458 | kr.8,183.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

