0603YA100J4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6.880
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.072
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78206
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.824
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.820
Unit Price: kr.2.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.014
Unit Price: kr.1.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78206
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.187
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.973
Unit Price: kr.2.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.662
Unit Price: kr.2.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48.973
Unit Price: kr.0.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 168.316
Unit Price: kr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.23826
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22605
Datasheet
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YA100J4T2A

DigiKey Part Number
0603YA100J4T2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YA100J4T2A
Description
CAP CER 10PF 16V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YA100J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1E100JTKYOCERA AVX6.880478-KAM15ACG1E100JTCT-NDkr.1.20000Upgrade
KAM15ACG1E101JTKYOCERA AVX1.072478-KAM15ACG1E101JTCT-NDkr.1.20000Upgrade
KAM15ACG1H100FTKYOCERA AVX0478-KAM15ACG1H100FTTR-NDkr.0.78206Upgrade
KAM15ACG1H100JTKYOCERA AVX28.824478-KAM15ACG1H100JTCT-NDkr.1.20000Upgrade
KAM15ACG1H101GTKYOCERA AVX5.820478-KAM15ACG1H101GTCT-NDkr.2.35000Upgrade
Available To Order
Factory Stock: 24.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22723kr.1,817.84
Unit Price without VAT:kr.0.22723
Unit Price with VAT:kr.0.28404