0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC683KAZ2A

DigiKey Part Number
478-KGF15AR71C683KTTR-ND - Tape & Reel (TR)
478-KGF15AR71C683KTCT-ND - Cut Tape (CT)
478-KGF15AR71C683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC683KAZ2A
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC683KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.11400kr.11.14
50kr.0.81280kr.40.64
100kr.0.71940kr.71.94
500kr.0.56244kr.281.22
1.000kr.0.51411kr.514.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48234kr.1,929.36
8.000kr.0.35862kr.2,868.96
12.000kr.0.35031kr.4,203.72
20.000kr.0.34846kr.6,969.20
28.000kr.0.34073kr.9,540.44
40.000kr.0.33966kr.13,586.40
48.000kr.0.33914kr.16,278.72
96.000kr.0.33735kr.32,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000