0603J0500221JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.92600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.57997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.92600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.57997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.48357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.80919
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.03515
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.74218
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.74856
Datasheet

Direct


KEMET
In Stock: 39.380
Unit Price: kr.0.70000
Datasheet

Direct


TDK Corporation
In Stock: 38.169
Unit Price: kr.0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 22.581
Unit Price: kr.0.90000
Datasheet

Upgrade


KEMET
In Stock: 41.501
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 112.538
Unit Price: kr.0.90000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500221JAT

DigiKey Part Number
0603J0500221JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500221JAT
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500221JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48357kr.5,934.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.48357
Unit Price with VAT:kr.1.85446