0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXAPW1BC

DigiKey Part Number
720-VJ0603Y104KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXAPW1BC
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603BB104K500YTKnowles Novacap7.5171763-1174-1-NDkr.8.56000Direct
CC0603KPX7R9BB104YAGEO96.164311-3567-1-NDkr.0.63000Direct
CC0603KRX7R9BB104YAGEO2.031.619311-1344-1-NDkr.0.63000Direct
CML0603X7R104KT50VStackpole Electronics Inc41.359738-CML0603X7R104KT50VCT-NDkr.0.63000Direct
LD035C104KAB2A\500KYOCERA AVX1.660478-LD035C104KAB2A\500CT-NDkr.7.42000Direct
In-Stock: 15.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.51100kr.25.55
100kr.0.44760kr.44.76
500kr.0.34072kr.170.36
1.000kr.0.30781kr.307.81
2.500kr.0.27318kr.682.95
5.000kr.0.25234kr.1,261.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22662kr.3,399.30
30.000kr.0.21403kr.6,420.90
45.000kr.0.20773kr.9,347.85
75.000kr.0.20074kr.15,055.50
105.000kr.0.19666kr.20,649.30
150.000kr.0.19273kr.28,909.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750