
0603BB104K500YT | |
|---|---|
DigiKey Part Number | 1763-1174-2-ND - Tape & Reel (TR) 1763-1174-1-ND - Cut Tape (CT) 1763-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB104K500YT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB104K500YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.61100 | kr.56.11 |
| 50 | kr.4.43160 | kr.221.58 |
| 100 | kr.4.06770 | kr.406.77 |
| 500 | kr.3.45352 | kr.1,726.76 |
| 1.000 | kr.3.26358 | kr.3,263.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.92908 | kr.11,716.32 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

