
LD036C225KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-10726-2-ND - Tape & Reel (TR) 478-10726-1-ND - Cut Tape (CT) 478-10726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD036C225KAB2A\500 |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD036C225KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.25000 | kr.57.25 |
| 10 | kr.43.05500 | kr.430.55 |
| 50 | kr.37.39720 | kr.1,869.86 |
| 100 | kr.35.64600 | kr.3,564.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.68080 | kr.16,340.40 |
| 1.000 | kr.31.76188 | kr.31,761.88 |
| 1.500 | kr.31.30143 | kr.46,952.14 |
| Unit Price without VAT: | kr.57.25000 |
|---|---|
| Unit Price with VAT: | kr.71.56250 |

