2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZC225KAT2A

DigiKey Part Number
478-11618-2-ND - Tape & Reel (TR)
478-11618-1-ND - Cut Tape (CT)
478-11618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZC225KAT2A
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZC225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.43000kr.34.30
50kr.2.64000kr.132.00
100kr.2.39780kr.239.78
500kr.1.98860kr.994.30
1.000kr.1.86206kr.1,862.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.67221kr.6,688.84
8.000kr.1.60164kr.12,813.12
12.000kr.1.56628kr.18,795.36
20.000kr.1.52710kr.30,542.00
28.000kr.1.50418kr.42,117.04
40.000kr.1.48213kr.59,285.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250