06031A100FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 14.741
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78206
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.29302
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15.604
Unit Price: kr.1.52000
Datasheet

Direct


Knowles Syfer
In Stock: 5.304
Unit Price: kr.7.61000
Datasheet

Direct


YAGEO
In Stock: 42.946
Unit Price: kr.1.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34864
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.30916
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.57697
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.57697
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.57697
Datasheet

Upgrade


YAGEO
In Stock: 14.124
Unit Price: kr.2.73000
Datasheet
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A100FA12A

DigiKey Part Number
06031A100FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A100FA12A
Description
CAP CER 10PF 100V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A100FA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A100F4T4AKYOCERA AVX14.741478-KAM15ACG2A100FMCT-NDkr.2.98000Parametric Equivalent
KAM15ACG2A100FTKYOCERA AVX0478-KAM15ACG2A100FTTR-NDkr.0.78206Parametric Equivalent
KGM15ACG2A100FMKYOCERA AVX0478-KGM15ACG2A100FMTR-NDkr.0.29302Parametric Equivalent
KGM15ACG2A100FTKYOCERA AVX15.604478-KGM15ACG2A100FTCT-NDkr.1.52000Parametric Equivalent
0603J1000100FCTKnowles Syfer5.3041608-0603J1000100FCT-NDkr.7.61000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.73625kr.134,725.00
Unit Price without VAT:kr.6.73625
Unit Price with VAT:kr.8.42031