
0603J1000100FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000100FCTTR-ND - Tape & Reel (TR) 1608-0603J1000100FCT-ND - Cut Tape (CT) 1608-0603J1000100FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000100FCT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000100FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN100 | YAGEO | 42.946 | 311-3876-1-ND | kr.1.08000 | Direct |
| KGM15ACG2A100FT | KYOCERA AVX | 15.604 | 478-KGM15ACG2A100FTCT-ND | kr.1.52000 | Direct |
| CQ0603FRNPOYBN100 | YAGEO | 14.224 | 13-CQ0603FRNPOYBN100CT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.93300 | kr.49.33 |
| 50 | kr.3.87240 | kr.193.62 |
| 100 | kr.3.54530 | kr.354.53 |
| 500 | kr.2.99184 | kr.1,495.92 |
| 1.000 | kr.2.82067 | kr.2,820.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.56382 | kr.10,255.28 |
| 8.000 | kr.2.46831 | kr.19,746.48 |
| 12.000 | kr.2.42045 | kr.29,045.40 |
| 20.000 | kr.2.36741 | kr.47,348.20 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

