
06031A100F4T4A | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A100FMTR-ND - Tape & Reel (TR) 478-KAM15ACG2A100FMCT-ND - Cut Tape (CT) 478-KAM15ACG2A100FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100F4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.1.75400 | kr.17.54 |
50 | kr.1.30680 | kr.65.34 |
100 | kr.1.16990 | kr.116.99 |
500 | kr.0.93786 | kr.468.93 |
1.000 | kr.0.86637 | kr.866.37 |
2.500 | kr.0.79089 | kr.1,977.22 |
5.000 | kr.0.74541 | kr.3,727.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.70301 | kr.10,545.15 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |