0508ZC224MAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.04301
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.199
Unit Price: kr.6.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.16760
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87849
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87849
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.21409
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.77599
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508ZC224MAT2S

DigiKey Part Number
478-KGL21PR71A224MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0508ZC224MAT2S
Description
CAP CER 0.22UF 10V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508ZC224MAT2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.04301kr.10,215.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.04301
Unit Price with VAT:kr.2.55376