Upgrade
Similar

0508ZC224KAT2S | |
|---|---|
DigiKey Part Number | 478-KGL21PR71A224KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508ZC224KAT2S |
Description | CAP CER 0.22UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC224KAT2S Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508YC224KAT2W | KYOCERA AVX | 0 | 0508YC224KAT2W-ND | kr.2.16760 | Upgrade |
| 0508YC224KAT2A | KYOCERA AVX | 10.199 | 478-KGL21DR71C224KUCT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.87849 | kr.14,392.45 |
| Unit Price without VAT: | kr.2.87849 |
|---|---|
| Unit Price with VAT: | kr.3.59811 |


