0.22 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508YC224KAT2A

DigiKey Part Number
478-KGL21DR71C224KUTR-ND - Tape & Reel (TR)
478-KGL21DR71C224KUCT-ND - Cut Tape (CT)
478-KGL21DR71C224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0508YC224KAT2A
Description
CAP CER 0.22UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508YC224KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.50100kr.45.01
50kr.3.52000kr.176.00
100kr.3.21560kr.321.56
500kr.2.70324kr.1,351.62
1.000kr.2.54469kr.2,544.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30678kr.9,227.12
8.000kr.2.21832kr.17,746.56
12.000kr.2.17399kr.26,087.88
20.000kr.2.12486kr.42,497.20
28.000kr.2.09613kr.58,691.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250