1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD105MAT2A

DigiKey Part Number
478-KGM05AR51A105MHTR-ND - Tape & Reel (TR)
478-KGM05AR51A105MHCT-ND - Cut Tape (CT)
478-KGM05AR51A105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZD105MAT2A
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51C105MHKYOCERA AVX6.810478-KGM05AR51C105MHCT-NDkr.3.59000Upgrade
TMK105BJ105MV-FTaiyo Yuden413.573587-3245-1-NDkr.0.83000Direct
0402BW105K160NGTKnowles Novacap11.9411763-1163-1-NDkr.18.20000Upgrade
C0402C105K4PACTUKEMET339.364399-12289-1-NDkr.0.77000Upgrade
C0402C105M4PACTUKEMET46.125399-12288-1-NDkr.0.77000Upgrade
In-Stock: 83.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.83300kr.8.33
50kr.0.59620kr.29.81
100kr.0.52370kr.52.37
500kr.0.40190kr.200.95
1.000kr.0.36447kr.364.47
2.500kr.0.32496kr.812.40
5.000kr.0.30118kr.1,505.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28162kr.2,816.20
20.000kr.0.26552kr.5,310.40
30.000kr.0.25746kr.7,723.80
50.000kr.0.24853kr.12,426.50
70.000kr.0.24331kr.17,031.70
100.000kr.0.23829kr.23,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750