
C0402C105M4PACTU | |
|---|---|
DigiKey Part Number | 399-12288-2-ND - Tape & Reel (TR) 399-12288-1-ND - Cut Tape (CT) 399-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105M4PACTU |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.24280 | kr.24.28 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15932 | kr.159.32 |
| 2.500 | kr.0.13877 | kr.346.93 |
| 5.000 | kr.0.12641 | kr.632.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11624 | kr.1,162.40 |
| 20.000 | kr.0.10788 | kr.2,157.60 |
| 30.000 | kr.0.10370 | kr.3,111.00 |
| 50.000 | kr.0.09906 | kr.4,953.00 |
| 70.000 | kr.0.09635 | kr.6,744.50 |
| 100.000 | kr.0.09375 | kr.9,375.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

