Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar

C0402C561K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C561K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C561K5RALTU |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C561G5GACTU | KEMET | 12.135 | 399-C0402C561G5GACTUCT-ND | kr.6.09000 | Upgrade |
| C0402C561J1GACTU | KEMET | 190 | 399-15338-1-ND | kr.2.92000 | Upgrade |
| C0402C561J5GACTU | KEMET | 6.082 | 399-C0402C561J5GACTUCT-ND | kr.2.54000 | Upgrade |
| C0402C561K5GACTU | KEMET | 10.249 | 399-C0402C561K5GACTUCT-ND | kr.2.41000 | Upgrade |
| C0402C561K5RACAUTO | KEMET | 3.687 | 399-C0402C561K5RACAUTOCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73786 | kr.7,378.60 |
| Unit Price without VAT: | kr.0.73786 |
|---|---|
| Unit Price with VAT: | kr.0.92233 |










