Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025C272KAT4A | |
|---|---|
DigiKey Part Number | 04025C272KAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C272KAT4A |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C272KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C272JAT2A | KYOCERA AVX | 144.984 | 478-10125-1-ND | kr.1.97000 | Upgrade |
| 04025C272KAT2A | KYOCERA AVX | 21.200 | 478-1106-1-ND | kr.1.65000 | Parametric Equivalent |
| GRM155R71H272KA01D | Murata Electronics | 110.591 | 490-1306-1-ND | kr.0.63000 | Direct |
| GRM155R71H272KA01J | Murata Electronics | 183.319 | 490-6361-1-ND | kr.0.63000 | Direct |
| C0402C272J5RACTU | KEMET | 18.244 | 399-14438-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.30182 | kr.15,091.00 |
| Unit Price without VAT: | kr.0.30182 |
|---|---|
| Unit Price with VAT: | kr.0.37728 |









