


AC0402KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB272TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB272CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17880 | kr.17.88 |
| 500 | kr.0.12998 | kr.64.99 |
| 1.000 | kr.0.11501 | kr.115.01 |
| 2.500 | kr.0.09921 | kr.248.03 |
| 5.000 | kr.0.08970 | kr.448.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07800 | kr.780.00 |
| 20.000 | kr.0.07190 | kr.1,438.00 |
| 30.000 | kr.0.06884 | kr.2,065.20 |
| 50.000 | kr.0.06545 | kr.3,272.50 |
| 70.000 | kr.0.06347 | kr.4,442.90 |
| 100.000 | kr.0.06157 | kr.6,157.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

