
GRM155R72A272KA01D | |
|---|---|
DigiKey Part Number | 490-6368-2-ND - Tape & Reel (TR) 490-6368-1-ND - Cut Tape (CT) 490-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A272KA01D |
Description | CAP CER 2700PF 100V X7R 0402 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A272KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30900 | kr.3.09 |
| 50 | kr.0.21220 | kr.10.61 |
| 100 | kr.0.18260 | kr.18.26 |
| 500 | kr.0.13258 | kr.66.29 |
| 1.000 | kr.0.11728 | kr.117.28 |
| 2.500 | kr.0.10118 | kr.252.95 |
| 5.000 | kr.0.09150 | kr.457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08117 | kr.811.70 |
| 20.000 | kr.0.07482 | kr.1,496.40 |
| 30.000 | kr.0.07164 | kr.2,149.20 |
| 50.000 | kr.0.06812 | kr.3,406.00 |
| 70.000 | kr.0.06607 | kr.4,624.90 |
| 100.000 | kr.0.06409 | kr.6,409.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

