04025C102KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 85.223
Unit Price: kr.0.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.797
Unit Price: kr.3.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61.852
Unit Price: kr.0.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 884
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 110.503
Unit Price: kr.0.65000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 119.113
Unit Price: kr.0.65000
Datasheet

Direct


KEMET
In Stock: 1.480.726
Unit Price: kr.0.52000
Datasheet

Direct


KEMET
In Stock: 28.316
Unit Price: kr.2.90000
Datasheet

Direct


YAGEO
In Stock: 31.184
Unit Price: kr.0.65000
Datasheet

Direct


YAGEO
In Stock: 737.022
Unit Price: kr.0.52000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04353
Datasheet

Direct


Murata Electronics
In Stock: 803.458
Unit Price: kr.0.52000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 6.790
Unit Price: kr.1.16000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C102KAJ2A

DigiKey Part Number
04025C102KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C102KAJ2A
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C102KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.