1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C102KAT2A-62

DigiKey Part Number
478-04025C102KAT2A-62TR-ND - Tape & Reel (TR)
478-04025C102KAT2A-62CT-ND - Cut Tape (CT)
478-04025C102KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C102KAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C102KAT2A-62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07360kr.3.68
100kr.0.06150kr.6.15
500kr.0.04248kr.21.24
1.000kr.0.03665kr.36.65
2.500kr.0.03058kr.76.45
5.000kr.0.02696kr.134.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02398kr.239.80
20.000kr.0.02153kr.430.60
30.000kr.0.02031kr.609.30
50.000kr.0.01896kr.948.00
70.000kr.0.01817kr.1,271.90
100.000kr.0.01741kr.1,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750