04023D102MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 114.210
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34516
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.938
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 151.837
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.064
Unit Price: kr.1.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 56.496
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.258
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 70.495
Unit Price: kr.9.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.55644
Datasheet

Upgrade


KEMET
In Stock: 13.850
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 134.006
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 38.912
Unit Price: kr.1.46000
Datasheet

Upgrade


KEMET
In Stock: 19.490
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.95467
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023D102MAT2A

DigiKey Part Number
04023D102MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023D102MAT2A
Description
CAP CER 1000PF 25V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023D102MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33961kr.3,396.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.33961
Unit Price with VAT:kr.0.42451