3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD305J

DigiKey Part Number
2019-RK73B1JTTD305JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD305JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD305JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD305J
Description
RES 3M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD305J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033M00JNEAVishay Dale8.590541-CRCW06033M00JNEACT-NDkr.0.63000Direct
RMCF0603JT3M00Stackpole Electronics Inc23.564RMCF0603JT3M00CT-NDkr.0.63000Direct
RMCF0603FT3M00Stackpole Electronics Inc338.861RMCF0603FT3M00CT-NDkr.0.63000Upgrade
In-Stock: 9.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.09880kr.2.47
50kr.0.07980kr.3.99
100kr.0.06400kr.6.40
250kr.0.04896kr.12.24
500kr.0.04058kr.20.29
1.000kr.0.03392kr.33.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02364kr.118.20
10.000kr.0.02068kr.206.80
15.000kr.0.01924kr.288.60
25.000kr.0.01769kr.442.25
35.000kr.0.01680kr.588.00
50.000kr.0.01597kr.798.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750