3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT3M00

DigiKey Part Number
RMCF0603FT3M00TR-ND - Tape & Reel (TR)
RMCF0603FT3M00CT-ND - Cut Tape (CT)
RMCF0603FT3M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT3M00
Description
RES 3M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338.861
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.11920kr.2.98
50kr.0.09520kr.4.76
100kr.0.07800kr.7.80
250kr.0.06012kr.15.03
500kr.0.05008kr.25.04
1.000kr.0.04229kr.42.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03004kr.150.20
10.000kr.0.02651kr.265.10
15.000kr.0.02480kr.372.00
25.000kr.0.02295kr.573.75
35.000kr.0.02189kr.766.15
50.000kr.0.02089kr.1,044.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750