3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT3M00

DigiKey Part Number
RMCF0603JT3M00TR-ND - Tape & Reel (TR)
RMCF0603JT3M00CT-ND - Cut Tape (CT)
RMCF0603JT3M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT3M00
Description
RES 3M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT3M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.064
Factory Stock: 65.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.08760kr.2.19
50kr.0.06820kr.3.41
100kr.0.05530kr.5.53
250kr.0.04192kr.10.48
500kr.0.03460kr.17.30
1.000kr.0.02881kr.28.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01984kr.99.20
10.000kr.0.01727kr.172.70
15.000kr.0.01603kr.240.45
25.000kr.0.01468kr.367.00
35.000kr.0.01391kr.486.85
50.000kr.0.01319kr.659.50
60.000kr.0.01285kr.771.00
120.000kr.0.01174kr.1,408.80
125.000kr.0.01168kr.1,460.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000