2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2491F

DigiKey Part Number
2019-MF1/4CCT52R2491FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2491FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2491F
Description
RES 2.49K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF502K4900FHEBVishay Dale5.834CMF2.49KQFCT-NDkr.5.64000Similar
MFR-25FBF52-2K49YAGEO5.3962.49KXBK-NDkr.0.64000Similar
In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.52600kr.5.26
25kr.0.44360kr.11.09
50kr.0.38980kr.19.49
100kr.0.34420kr.34.42
250kr.0.29384kr.73.46
500kr.0.26230kr.131.15
1.000kr.0.23557kr.235.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18783kr.939.15
10.000kr.0.17222kr.1,722.20
15.000kr.0.16420kr.2,463.00
25.000kr.0.15512kr.3,878.00
35.000kr.0.14972kr.5,240.20
50.000kr.0.14443kr.7,221.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750