2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K4900FHEB

DigiKey Part Number
CMF2.49KQFTR-ND - Tape & Reel (TR)
CMF2.49KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF502K4900FHEB
Description
RES 2.49K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K4900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.60700kr.36.07
25kr.3.08120kr.77.03
50kr.2.74780kr.137.39
100kr.2.46560kr.246.56
250kr.2.15612kr.539.03
500kr.1.96210kr.981.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79720kr.1,797.20
2.000kr.1.65715kr.3,314.30
3.000kr.1.58521kr.4,755.63
5.000kr.1.50381kr.7,519.05
7.000kr.1.45531kr.10,187.17
10.000kr.1.40792kr.14,079.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500