
MFR-25FBF52-2K49 | |
|---|---|
DigiKey Part Number | 2.49KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-2K49 |
Description | RES 2.49K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-2K49 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-2K49 | YAGEO | 12.910 | 13-MFR-25FRF52-2K49CT-ND | kr.0.64000 | Parametric Equivalent |
| MRS25000C2491FRP00 | Vishay Beyschlag/Draloric/BC Components | 2.024 | PPC2.49KZCT-ND | kr.1.60000 | Upgrade |
| SFR2500002491FR500 | Vishay Beyschlag/Draloric/BC Components | 10.384 | 56-SFR2500002491FR500CT-ND | kr.0.90000 | Upgrade |
| YR1B2K49CC | TE Connectivity Passive Product | 13.335 | 1712-YR1B2K49CCCT-ND | kr.5.45000 | Upgrade |
| MF1/4CC2491F | KOA Speer Electronics, Inc. | 597 | 2019-MF1/4CC2491F-ND | kr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.18340 | kr.9.17 |
| 100 | kr.0.16090 | kr.16.09 |
| 250 | kr.0.13640 | kr.34.10 |
| 500 | kr.0.12114 | kr.60.57 |
| 1.000 | kr.0.10801 | kr.108.01 |
| 5.000 | kr.0.08469 | kr.423.45 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


