2220Y2K00103MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.86474
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.244
Unit Price: kr.21.43000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.24.22000
Datasheet

Similar


TDK
In Stock: 446
Unit Price: kr.23.46000
Datasheet
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K00103MXT

DigiKey Part Number
2220Y2K00103MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K00103MXT
Description
CAP CER 10000PF 2KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K00103MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y2K00103JXTKnowles Syfer02220Y2K00103JXT-NDkr.12.86474Upgrade
2220Y2K00103KXTKnowles Syfer1.2441608-1430-1-NDkr.21.43000Upgrade
C5750X7S3D103K250KETDK0445-13413-1-NDkr.24.22000Similar
C5750X7S3D103M250KETDK446445-13415-1-NDkr.23.46000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.52902kr.4,764.51
Manufacturers Standard Package
Unit Price without VAT:kr.9.52902
Unit Price with VAT:kr.11.91128