C5750X7S3D103K250KE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.261
Unit Price: kr.24.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.86474
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.244
Unit Price: kr.21.43000
Datasheet
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S3D103K250KE

DigiKey Part Number
445-13413-2-ND - Tape & Reel (TR)
445-13413-1-ND - Cut Tape (CT)
445-13413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S3D103K250KE
Description
CAP CER 10000PF 2KV X7S 2220
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S3D103K250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9P1X7S3D103K250KETDK1.261445-13176-1-NDkr.24.35000Parametric Equivalent
2220Y2K00103JXTKnowles Syfer02220Y2K00103JXT-NDkr.12.86474Upgrade
2220Y2K00103KXTKnowles Syfer1.2441608-1430-1-NDkr.21.43000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.22000kr.24.22
10kr.17.13100kr.171.31
50kr.14.29420kr.714.71
100kr.13.41860kr.1,341.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.59510kr.5,797.55
1.000kr.11.14914kr.11,149.14
1.500kr.10.92572kr.16,388.58
2.500kr.10.67803kr.26,695.08
3.500kr.10.53315kr.36,866.02
5.000kr.10.39382kr.51,969.10
Manufacturers Standard Package
Unit Price without VAT:kr.24.22000
Unit Price with VAT:kr.30.27500