10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S3D103M250KE

DigiKey Part Number
445-13415-2-ND - Tape & Reel (TR)
445-13415-1-ND - Cut Tape (CT)
445-13415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S3D103M250KE
Description
CAP CER 10000PF 2KV X7S 2220
Customer Reference
Detailed Description
10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S3D103M250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y2K00103JXTKnowles Syfer02220Y2K00103JXT-NDkr.12.86474Upgrade
2220Y2K00103KXTKnowles Syfer1.2441608-1430-1-NDkr.21.43000Upgrade
2220Y2K00103MXTKnowles Syfer02220Y2K00103MXT-NDkr.9.52902Upgrade
In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.44434kr.5,722.17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.46000kr.23.46
10kr.16.57300kr.165.73
100kr.12.99450kr.1,299.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.90000kr.23.90
10kr.16.90200kr.169.02
100kr.13.25440kr.1,325.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.23.46000
Unit Price with VAT:kr.29.32500