MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar

2211JA250181KCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250181KCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250181KCTSPU |
Description | CAP CER 180PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250181KCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250181KGTUYX | Knowles Syfer | 0 | 1608-2211JA250181KGTUYXTR-ND | kr.8.56695 | MFR Recommended |
| 2211JA250181FCTSPU | Knowles Syfer | 0 | 2211JA250181FCTSPU-ND | kr.86.28900 | Upgrade |
| 2211JA250181GCTSPU | Knowles Syfer | 0 | 2211JA250181GCTSPU-ND | kr.40.05959 | Upgrade |
| 2211JA250181JCTSPU | Knowles Syfer | 0 | 2211JA250181JCTSPU-ND | kr.24.29463 | Upgrade |
| 2211JA250181JXTSPU | Knowles Syfer | 0 | 2211JA250181JXTSPU-ND | kr.9.86445 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.22.99019 | kr.17,242.64 |
| Unit Price without VAT: | kr.22.99019 |
|---|---|
| Unit Price with VAT: | kr.28.73774 |



